Filter Your Search
1 - 10 of 354 results
|
A1460A-3PGG207M
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 6000 | 848 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 200 MHz | 5.5 V | 4.5 V | S-CPGA-P207 | 125 °C | -55 °C | 207 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.958 mm | 44.958 mm | 9.4234 mm | MICROSEMI SOC PRODUCTS GROUP | PGA | HPGA, | 207 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
XC4003E-2PG120C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 80 | 80 | 100 | 2000 | 100 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P120 | Not Qualified | 85 °C | 120 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA120,13X13 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA120,13X13 | 120 | unknown | 8542.39.00.01 | |||||||||
|
A1460A-2PG207C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 6000 | 848 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 848 CLBS, 6000 GATES | 150 MHz | 5.25 V | 4.75 V | S-CPGA-P207 | 70 °C | 207 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.958 mm | 44.958 mm | 9.4234 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, PGA-207 | unknown | 8542.39.00.01 | |||||||||||||||||
|
XC4028XL-1PG299C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | 256 | 1024 | 18000 | 1024 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 18000 GATES | MAX USABLE 28000 LOGIC GATES | 200 MHz | 3.6 V | 3 V | S-CPGA-P299 | Not Qualified | 85 °C | 299 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA299,20X20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA299,20X20 | 299 | unknown | 8542.39.00.01 | |||||||||
|
XC3190A-09PP175C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 370 MHz | 5.25 V | 4.75 V | S-PPGA-P175 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 175 | PLASTIC/EPOXY | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | XILINX INC | PGA | PLASTIC, PGA-175 | 175 | unknown | 8542.39.00.01 | ||||||
|
XC4062XL-1PG475I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 384 | 384 | 2304 | 40000 | 2304 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2304 CLBS, 40000 GATES | MAX USABLE 62000 LOGIC GATES | 200 MHz | 3.6 V | 3 V | S-CPGA-P475 | Not Qualified | 475 | CERAMIC, METAL-SEALED COFIRED | HPGA | SPGA475,41X41 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 54.864 mm | 54.864 mm | 5.969 mm | XILINX INC | PGA | HPGA, SPGA475,41X41 | 475 | unknown | 8542.39.00.01 | |||||||||||
|
XC4003E-3PG120I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 80 | 80 | 100 | 2000 | 100 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 125 MHz | 5.5 V | 4.5 V | S-CPGA-P120 | Not Qualified | 120 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA120,13X13 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA120,13X13 | 120 | unknown | 8542.39.00.01 | |||||||||||
|
A1440A-1PG175C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 564 | 4000 | 564 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 564 CLBS, 4000 GATES | 150 MHz | 5.25 V | 4.75 V | S-CPGA-P175 | Not Qualified | e0 | 70 °C | 225 | 20 | 175 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA175,15X15 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 7.874 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, PGA-175 | unknown | 8542.39.00.01 | ||||||||
|
XC4085XL-09CPG559C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 448 | 448 | 7448 | 55000 | 3136 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | MAX USABLE 85000 LOGIC GATES | 217 MHz | 3.6 V | 3 V | S-CPGA-P559 | Not Qualified | 85 °C | 559 | CERAMIC, METAL-SEALED COFIRED | HPGA | HSPGA559,43X43 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 57.404 mm | 57.404 mm | 5.969 mm | XILINX INC | PGA | HPGA, HSPGA559,43X43 | 559 | unknown | 8542.39.00.01 | |||||||||
|
A14100A-PGG257C
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 10000 | 1377 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P257 | 70 °C | 257 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 50.038 mm | 50.038 mm | 6.7818 mm | MICROSEMI SOC PRODUCTS GROUP | PGA | HPGA, | 257 | unknown | 8542.39.00.01 |