Filter Your Search
1 - 10 of 354 results
|
XC4085XL-09CPG559C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 448 | 448 | 7448 | 55000 | 3136 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | MAX USABLE 85000 LOGIC GATES | 217 MHz | 3.6 V | 3 V | S-CPGA-P559 | Not Qualified | 85 °C | 559 | CERAMIC, METAL-SEALED COFIRED | HPGA | HSPGA559,43X43 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 57.404 mm | 57.404 mm | 5.969 mm | XILINX INC | PGA | HPGA, HSPGA559,43X43 | 559 | unknown | 8542.39.00.01 | |||||||||
|
XC4010E-2PG191C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 160 | 160 | 400 | 7000 | 400 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAX USABLE 10000 LOGIC GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P191 | Not Qualified | 85 °C | 191 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA191M,18X18 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | CERAMIC, PGA-191 | 191 | unknown | 8542.39.00.01 | |||||||||
|
XC3190A-09PP175C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 370 MHz | 5.25 V | 4.75 V | S-PPGA-P175 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 175 | PLASTIC/EPOXY | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | XILINX INC | PGA | PLASTIC, PGA-175 | 175 | unknown | 8542.39.00.01 | ||||||
|
A1460A-3PGG207M
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 6000 | 848 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 200 MHz | 5.5 V | 4.5 V | S-CPGA-P207 | 125 °C | -55 °C | 207 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.958 mm | 44.958 mm | 9.4234 mm | MICROSEMI SOC PRODUCTS GROUP | PGA | HPGA, | 207 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
XC4028XL-1PG299I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | 256 | 1024 | 18000 | 1024 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1024 CLBS, 18000 GATES | MAX USABLE 28000 LOGIC GATES | 200 MHz | 3.6 V | 3 V | S-CPGA-P299 | Not Qualified | 100 °C | -40 °C | 299 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA299,20X20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA299,20X20 | 299 | unknown | 8542.39.00.01 | |||||||||
|
XC4003E-2PG120C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 80 | 80 | 100 | 2000 | 100 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P120 | Not Qualified | 85 °C | 120 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA120,13X13 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA120,13X13 | 120 | unknown | 8542.39.00.01 | |||||||||
|
QL4016-2CG84M
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 60 | 60 | 320 | 16000 | 320 | 4.384 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 320 CLBS, 16000 GATES | MAXIMUM GATES UPTO 61,820 | 3.6 V | 3 V | S-CPGA-P84 | Not Qualified | 3 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA84M,11X11 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 7.0612 mm | QUICKLOGIC CORP | PGA | HPGA, PGA84M,11X11 | 84 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
XC5204-4PG156C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 124 | 124 | 120 | 4000 | 120 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 120 CLBS, 4000 GATES | MAX AVAILABLE 6000 LOGIC GATES | 83 MHz | 5.25 V | 4.75 V | S-CPGA-P156 | Not Qualified | 85 °C | 156 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA156,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA156,16X16 | 156 | unknown | 8542.39.00.01 | |||||||||
|
XC4005E-3PG156I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 112 | 112 | 196 | 3000 | 196 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 196 CLBS, 3000 GATES | MAX USABLE 5000 LOGIC GATES | 125 MHz | 5.5 V | 4.5 V | S-CPGA-P156 | Not Qualified | 100 °C | -40 °C | 156 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA156,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA156,16X16 | 156 | unknown | 8542.39.00.01 | |||||||||
|
XC4020E-1PG223C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 192 | 192 | 784 | 13000 | 784 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAX USABLE 20000 LOGIC GATES | 166 MHz | 5.25 V | 4.75 V | S-CPGA-P223 | Not Qualified | 1 | 85 °C | 223 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA223,18X18 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA223,18X18 | 223 | unknown | 8542.39.00.01 |