Filter Your Search
1 - 10 of 354 results
|
A1425A-3PGG133M
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 2500 | 310 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 310 CLBS, 2500 GATES | 250 MHz | 5.5 V | 4.5 V | S-CPGA-P133 | 125 °C | -55 °C | 133 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 8.13 mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, PGA-133 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
A1415A-PGG100C
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 1500 | 200 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 200 CLBS, 1500 GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P100 | 70 °C | 100 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA100M,11X11 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 7.3152 mm | MICROSEMI SOC PRODUCTS GROUP | HPGA, | unknown | 8542.39.00.01 | PGA | 100 | ||||||||||||||
|
XC4036XL-3PG411C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 288 | 288 | 1296 | 22000 | 1296 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 166 MHz | 3.6 V | 3 V | S-CPGA-P411 | Not Qualified | 85 °C | 411 | CERAMIC, METAL-SEALED COFIRED | HPGA | SPGA411,39X39 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 5.969 mm | XILINX INC | HPGA, SPGA411,39X39 | unknown | 8542.39.00.01 | PGA | 411 | ||||||||
|
XC4028XL-09CPG299C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 256 | 256 | 2432 | 18000 | 1024 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 18000 GATES | MAX USABLE 28000 LOGIC GATES | 217 MHz | 3.6 V | 3 V | S-CPGA-P299 | Not Qualified | 85 °C | 299 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA299,20X20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.318 mm | XILINX INC | HPGA, PGA299,20X20 | unknown | 8542.39.00.01 | PGA | 299 | ||||||||
|
XC4025E-4PG223I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 192 | 192 | 1024 | 15000 | 1024 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1024 CLBS, 15000 GATES | MAX USABLE 25000 LOGIC GATES | 111 MHz | 5.5 V | 4.5 V | S-CPGA-P223 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 223 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA223,18X18 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | CERAMIC, PGA-223 | unknown | 8542.39.00.01 | PGA | 223 | ||||
|
XC3190A-3PPG175C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 144 | 144 | 5000 | 320 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 270 MHz | 5.25 V | 4.75 V | S-PPGA-P175 | Not Qualified | 85 °C | 175 | PLASTIC/EPOXY | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | XILINX INC | HPGA, | unknown | 8542.39.00.01 | PGA | 175 | ||||||||||
|
A1460A-2PG207M
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 6000 | 848 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 6000 GATES | 150 MHz | 5.5 V | 4.5 V | S-CPGA-P207 | 125 °C | -55 °C | 207 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.958 mm | 44.958 mm | 9.4234 mm | MICROSEMI CORP | HPGA, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
A14100A-3PGG257M
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 10000 | 1377 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 200 MHz | 5.5 V | 4.5 V | S-CPGA-P257 | 125 °C | -55 °C | 257 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 50.038 mm | 50.038 mm | 6.7818 mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, PGA-257 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
XC3090A-6PP175C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PPGA-P175 | Not Qualified | e0 | 1 | 85 °C | 175 | PLASTIC/EPOXY | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | XILINX INC | HPGA, PGA175,16X16 | unknown | 8542.39.00.01 | PGA | 175 | ||||
|
XC4044XL-2PG411I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 320 | 320 | 1600 | 27000 | 1600 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1600 CLBS, 27000 GATES | MAX USABLE 44000 LOGIC GATES | 179 MHz | 3.6 V | 3 V | S-CPGA-P411 | Not Qualified | 100 °C | -40 °C | 411 | CERAMIC, METAL-SEALED COFIRED | HPGA | SPGA411,39X39 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 5.969 mm | XILINX INC | HPGA, SPGA411,39X39 | unknown | 8542.39.00.01 | PGA | 411 |