Filter Your Search
1 - 10 of 2,611 results
|
XCL102D303CR-G
Torex Semiconductor LTD
|
$0.6471 | Yes | Active | 1.5 V | 3 V | 6 V | 650 mV | 2.94 V | 3.06 V | 2.3 A | 3 mA | YES | BOOST | 3.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HQCCN | LCC8(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 2 mm | 2.5 mm | 1.04 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||
|
ISL6540ACRZ
Renesas Electronics Corporation
|
$0.7314 | Yes | No | Active | 5 V | 20 V | 3.3 V | YES | BUCK | 2 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.01 TO 1.5 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1.05 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QFN | QFN-28 | 28 | L28.5X5 | ||||||||||||
|
ISL6522BIRZ
Renesas Electronics Corporation
|
$1.0000 | Yes | No | Active | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1.05 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QFN | QFN-16 | 16 | L16.5X5B | 2017-11-13 | ||||||||||||
|
ISL8118IRZ
Renesas Electronics Corporation
|
$1.0000 | Yes | No | Active | 5 V | 5.6 V | 2.9 V | YES | BUCK | 2 MHz | IT HAS INPUT VOLTAGE FRM 3 TO 20V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1.05 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QFN | QFN-28 | 28 | L28.5X5 | 2017-10-23 | ||||||||||
|
TPS53119RGTT
Texas Instruments
|
$1.1513 | Yes | Yes | Active | 12 V | 26 V | 3 V | 600 mV | 5.5 V | 20 A | 1 | YES | BUCK | 970 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N16 | e4 | 2 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | VQFN-16 | 2017-12-09 | ||||||||||||||||
|
XCL206B123AR-G
Torex Semiconductor LTD
|
$1.2118 | Yes | Active | 5 V | 1.2 V | 5.5 V | 2 V | 1.176 V | 1.224 V | 600 mA | 35 µA | YES | BUCK | 3.45 MHz | PFM MODE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 8 | UNSPECIFIED | HQCCN | LCC8,.08,0.1,22 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | QUAD | 2 mm | 2.5 mm | 1.04 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | HQCCN, LCC8(UNSPEC) | ||||||||||
|
XCL206B253CR-G
Torex Semiconductor LTD
|
$1.2558 | Yes | Active | 5 V | 2.5 V | 5.5 V | 2 V | 2.45 V | 2.55 V | 600 mA | 35 µA | YES | BUCK | 3.45 MHz | PFM MODE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HQCCN | LCC8,.08,0.1,22 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 550 µm | QUAD | 2 mm | 2.5 mm | 1.04 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | PACKAGE-8 | |||||||||||||
|
TPS54424RNVR
Texas Instruments
|
$1.3241 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 600 mV | 12 V | 4 A | 1 | YES | BUCK | 1.6 MHz | ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N18 | e3 | 2 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Tin (Sn) | NO LEAD | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | VQFN-18 | 2017-07-25 | ||||||||||||
|
LMR34206FSC5RNXTQ1
Texas Instruments
|
$1.3801 | Yes | Yes | Active | 12 V | 5 V | 42 V | 3.6 V | 3.3 V | 40 V | 600 mA | 1 | YES | BUCK | 2.1 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N12 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | QUAD | 2 mm | 3 mm | 900 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HQCCN, | 2019-05-16 | |||||||||
|
LMR36015FBRNXT
Texas Instruments
|
$1.4147 | Yes | Yes | Active | 24 V | 60 V | 4.2 V | 1 V | 57 V | 1.5 A | 1 | YES | BUCK | 1 MHz | ASLO AVAILBALE IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N12 | e3 | 2 | 150 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 2 mm | 3 mm | 900 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HQCCN, | 2019-02-16 |