Filter Your Search
1 - 3 of 3 results
|
HSMF-C166
Broadcom Limited
|
$0.1740 | Yes | Active | YELLOW/GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0/15.0 mcd | 589/570 nm | 120 deg | UNTINTED DIFFUSED | Green/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e4 | 85 °C | -30 °C | 4 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 500 µm | 1.6 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMF-C166
Agilent Technologies Inc
|
Check for Price | No | Transferred | YELLOW/GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0/15.0 mcd | 589/570 nm | 120 deg | DIFFUSED | Green/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e0 | 85 °C | -30 °C | 4 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.3 mm | 500 µm | 1.6 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HSMF-C166
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW/GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0/15.0 mcd | 589/570 nm | 120 deg | UNTINTED DIFFUSED | Green/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e4 | 85 °C | -30 °C | 4 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 500 µm | 1.6 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN |