Parametric results for: hx msk-22d18g4 051 under Linear Regulator ICs

Filter Your Search

1 - 10 of 77 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HXSON
Select parts from the table below to compare.
Compare
Compare
NCP115AMX105TCG
onsemi
$0.0919 Yes Active 5.5 V 1.7 V 1.05 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.004148 % 0.03 % 1 1.09 V 1.01 V 3.8 % S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HXSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 2018-08-06 Fixed,Positive,Single Output,Ldo onsemi
NCP115CMX250TCG
onsemi
$0.1185 Yes Active 5.5 V 3 V 2.5 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00625 % 0.03 % 1 2.55 V 2.45 V 2 % S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HXSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 2018-08-06 Fixed,Positive,Single Output,Ldo onsemi
NCP110AMX280TBG
onsemi
$0.1662 Yes Active 5.5 V 3.3 V 2.8 V 45 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6 V 1 2.856 V 2.744 V 2 % S-XDSO-N4 1 125 °C -40 °C 260 30 4 UNSPECIFIED HXSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 2017-10-30 Fixed,Positive,Single Output,Ldo onsemi
NCP110AMX085TBG
onsemi
$0.1764 Yes Active 5.5 V 1.35 V 850 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.0016915 % 1 875.5 mV 824.5 mV 3 % S-XDSO-N4 1 125 °C -40 °C 260 30 4 UNSPECIFIED HXSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP110AMX100TBG
onsemi
$0.2008 Yes Active 5.5 V 1.5 V 1 V 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00199 % 1 1.03 V 970 mV 3 % S-XDSO-N4 1 125 °C -40 °C 260 30 4 UNSPECIFIED HXSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 2018-07-23 Fixed,Positive,Single Output,Ldo onsemi
NCP151AAMX180075TCG
onsemi
$0.2122 Yes Active 5.5 V 1.7 V 1.8 V 370 mV 300 mA 750 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 560 mV 6 V 0.03 % 1 1.836 V 1.764 V 765 mV 735 mV 2 % S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HXSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 2018-07-20 Fixed,Positive,Multiple Output,Ldo onsemi DFN-4
NCP153MX330180TCG
onsemi
$0.2222 Yes Active 5 V 2.5 V 3.3 V 130 mV 130 mA 1.8 V 280 mV 130 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 150 mV 6 V 0.0045 % 0.05 % 1 3.366 V 3.234 V 1.86 V 1.74 V CMOS 2 % S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HXSON SOLCC6,.05,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 400 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI 711AT compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo onsemi XDFN-6
NCP134AMX180TCG
onsemi
$0.2268 Yes Active 5.5 V 2.1 V 1.8 V 140 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 1 1.827 V 1.773 V CMOS 1.5 % S-PDSO-N4 1 85 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY HXSON SOLCC4,.05,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NO LEAD 800 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI 711BC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi XDFN-4
NCV8163AMX280TBG
onsemi
$0.2280 Yes Active 5.5 V 3.8 V 2.8 V 95 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 160 mV 6 V 0.03486 % 1 2.856 V 2.744 V 2 % S-XDSO-N4 e3 1 125 °C -40 °C 260 AEC-Q100 30 4 UNSPECIFIED HXSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES Tin (Sn) NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP186AMX295TAG
onsemi
$0.2282 Yes Active 5.5 V 1.8 V 2.95 V 102 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 163 mV 6 V 0.0109 % 0.005 % 1 2.9795 V 2.92 V CMOS 1 % R-PDSO-N8 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HXSON SOLCC8,.05,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES NO LEAD 400 µm DUAL 1.2 mm 1.6 mm 450 µm ONSEMI 711AS compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi XDFN-8