Filter Your Search
1 - 1 of 1 results
|
IAUT240N08S5N019ATMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 80 V | 1 | 240 A | 1.9 mΩ | 400 mJ | 76 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 960 A | SILICON | R-PSSO-F8 | e3 | AEC-Q101; IEC-68-1 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-F2 | not_compliant | EAR99 | Infineon |