Filter Your Search
1 - 10 of 18 results
|
IC89E54-12PL
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||
|
IC89E54-24PQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 8 | 24 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 38 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | ||||
|
IC89E54-12PL
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEGRATED SILICON SOLUTION INC | compliant | 8542.31.00.01 | 44 | ||||
|
IC89E54-40PQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8 | 40 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 62 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEGRATED SILICON SOLUTION INC | compliant | 8542.31.00.01 | 44 | QFP | |||
|
IC89E54-40PL
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 8 | 40 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 62 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||
|
IC89E54-40PL
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8 | 40 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 62 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEGRATED SILICON SOLUTION INC | compliant | 8542.31.00.01 | 44 | ||||
|
IC89E54-24W
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 8 | 24 MHz | 16384 | 768 | 8051 | NO | 5 V | CMOS | FLASH | 38 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
IC89E54-12PQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEGRATED SILICON SOLUTION INC | compliant | 8542.31.00.01 | 44 | QFP | |||
|
IC89E54-24PQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 38 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEGRATED SILICON SOLUTION INC | compliant | 8542.31.00.01 | 44 | QFP | |||
|
IC89E54-24PL
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 768 | 8051 | YES | 5 V | CMOS | FLASH | 38 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEGRATED SILICON SOLUTION INC | compliant | 8542.31.00.01 | 44 |