Filter Your Search
1 - 1 of 1 results
|
ICH7512S2V5N
XP Power
|
Check for Price | Active | 12 V | 2.5 V | 18 V | 9 V | 2.25 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 75 W | R-MDMA-P9 | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | XP POWER LTD | MODULE | METAL PACKAGE-9 | 9 | compliant | EAR99 |