Filter Your Search
1 - 5 of 5 results
|
ICL7641BCPD+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 0.016 V/us | 4 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDIP-T14 | e3 | 80 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
ICL7641BCPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 7 mV | 0.016 V/us | 4 nA | 1 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -9 V | 9 V | COMMERCIAL | 44 | 10000 | R-PDIP-T14 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 245 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
ICL7641BCPD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 0.016 V/us | 4 nA | 1 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -9 V | 9 V | COMMERCIAL | 44 | 10000 | R-PDIP-T14 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
ICL7641BCPD
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 7 mV | 0.016 V/us | 4 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDIP-T14 | e0 | 80 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
ICL7641BCPD
General Electric Solid State
|
Check for Price | No | Obsolete | 7 mV | 1.6 V/us | 4 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | COMMERCIAL | 1400 | 10000 | R-PDIP-T14 | Not Qualified | e0 | 96 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |