Filter Your Search
1 - 10 of 548 results
|
IDT7203S40FB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 12 mA | 150 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT7203S20D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.600 INCH, CERDIP-28 | 28 | ||||||||
|
IDT7203L65LB8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | QFJ | QCCN, | 32 | |||||||||||||||
|
IDT7203S15TD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, THIN, CERDIP-28 | 28 | ||||||||
|
IDT72031S40LB8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | QFJ | QCCN, | 32 | |||||||||||||||
|
IDT72031L80D
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | CERDIP-32 | 32 | ||||||||||
|
IDT72031L40LB8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | QFJ | QCCN, | 32 | |||||||||||||||
|
IDT7203S25TC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | 28 | ||||||||||
|
IDT7203L20XE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 18.288 mm | 12.446 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | DFP | DFP, | 28 | ||||||||||
|
IDT7203S20P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-28 | 28 |