Filter Your Search
1 - 1 of 1 results
|
IDT72141L35P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 35 ns | 22.2 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |