Filter Your Search
1 - 6 of 6 results
|
P3801
Etal Group
|
$6.5576 | Yes | Contact Manufacturer | 1.5 dB | RF TRANSFORMER | 4 kHz | 200 Hz | IEC; CUL; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 12.7 mm | 18 mm | 18 mm | ETAL GROUP AB | unknown | |||||||||
|
P3181
Etal Group
|
$7.2182 | Yes | Contact Manufacturer | 1.1:1 | 10.8 mH | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 4 kHz | 30 Hz | IEC60950; UL | 85 °C | -25 °C | SURFACE MOUNT | TUBE | YES | Pure Tin (Sn) | 7 mm | 13 mm | 9 mm | ETAL GROUP AB | unknown | EAR99 | |||
|
300632
Sedlbauer AG
|
Check for Price | Contact Manufacturer | 1:1 | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 3.4 kHz | 300 Hz | CHASSIS MOUNT | NO | 125 mm | 89.5 mm | 60 mm | SEDLBAUER AG | unknown | EAR99 | ||||||||||
|
320SMDTR
Etal Group
|
Check for Price | Contact Manufacturer | 1:1 | 2 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 3.4 kHz | 300 Hz | IEC60950; UL | 80 °C | -25 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7 mm | 13 mm | 9 mm | ETAL GROUP AB | unknown | EAR99 | |||||
|
320SMD
Etal Group
|
Check for Price | Contact Manufacturer | 1:1 | 2 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 3.4 kHz | 300 Hz | IEC60950; UL | 80 °C | -25 °C | SURFACE MOUNT | TUBE | YES | 7 mm | 13 mm | 9 mm | ETAL GROUP AB | unknown | EAR99 | |||||
|
P3181TR
Etal Group
|
Check for Price | Yes | Contact Manufacturer | 1.1:1 | 10.8 mH | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 4 kHz | 30 Hz | IEC60950; UL | 85 °C | -25 °C | SURFACE MOUNT | TR, 13 INCH | YES | Pure Tin (Sn) | 7 mm | 13 mm | 9 mm | ETAL GROUP AB | unknown | EAR99 |