Parametric results for: igbt for soft switching a... under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 60 results

|
-
-
Actuator Type: FORK LEVER LOCK,SOFTLINE MATT TYPE
Select parts from the table below to compare.
Compare
Compare
D4N-6FRE
OMRON Corporation
Check for Price Obsolete 2.5 A 250 V 300000 Cycle(s) 3PST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 56 mm 56 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-6ELE
OMRON Corporation
Check for Price Obsolete 2.5 A 250 V 300000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 56 mm 56 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-2FLE
OMRON Corporation
Check for Price Yes Active 2.5 A 250 V 300000 Cycle(s) 3PST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 57.5 mm 31 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-8CRE
OMRON Corporation
Check for Price Obsolete 2.5 A 250 V 300000 Cycle(s) 3PST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 56 mm 56 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-4FRE
OMRON Corporation
Check for Price Yes Active 2.5 A 250 V 300000 Cycle(s) 3PST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 57.5 mm 31 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-3BRE
OMRON Corporation
Check for Price Obsolete 2.5 A 250 V 300000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 57.5 mm 31 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-8FLE
OMRON Corporation
Check for Price Obsolete 2.5 A 250 V 300000 Cycle(s) 3PST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 56 mm 56 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-3FLE
OMRON Corporation
Check for Price Obsolete 2.5 A 250 V 300000 Cycle(s) 3PST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 57.5 mm 31 mm OMRON CORP unknown EAR99 8536.50.70.00 Omron Electronics
D4N-3BLE
OMRON Corporation
Check for Price Obsolete 2.5 A 250 V 300000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 57.5 mm 31 mm OMRON CORP unknown EAR99 8536.50.70.00
D4N-4DRE
OMRON Corporation
Check for Price Yes End Of Life 2.5 A 250 V 300000 Cycle(s) 3PST MOMENTARY SNAP ACTING/LIMIT SWITCH FORK LEVER LOCK 10A@240VAC 2.5A@250VDC 10 A 240 V 6.4 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 57.5 mm 31 mm OMRON CORP unknown EAR99 8536.50.70.00