Filter Your Search
1 - 1 of 1 results
|
ILC7062CP-33
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 4.3 V | 3.3 V | 400 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.09 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |