Filter Your Search
1 - 6 of 6 results
|
VR12UTTB-6A8BY-100-XRW1
Carling Technologies
|
Check for Price | Active | DOUBLE POLE SWITCHES | 0.4VA@28VDC | 0.01 mΩ | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ROCKER | 1500VRMS V | LED | POLYESTER | MOMENTARY | DPDT | ROCKER SWITCH | ||||||||||||||||||||||||||||||||||||||||
|
VR12XXXB-6986U-100-XRW1
Carling Technologies
|
Check for Price | Active | DOUBLE POLE SWITCHES | 0.4VA@28VDC | 0.01 mΩ | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ROCKER | 1500VRMS V | POLYESTER | MOMENTARY | DPDT | ROCKER SWITCH | |||||||||||||||||||||||||||||||||||||||||
|
VR1251520000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW CLAMP | CONNECTOR | 1 | 1 | 12 | 10 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | ||||||||||||||||||||||||||||||||||||||||||||||
|
VR-12
FUJITSU Limited
|
Check for Price | Obsolete | 12 V | 180 Ω | 15 A | 277 V | 30 V | 15 A | 100000 Cycle(s) | SPST | LATCHED | DC | 8.1 V | 1.2 V | 4155VA@277VAC | 15A@277VAC | 450W@30VDC | 15A@30VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Cadmium Oxide | 3 | 1 FORM A | SOLDER | 15 mm | 26.2 mm | 30 mm | 30mm x 15mm x 26.2mm | 0.004000508001016002 inch | FUJITSU LTD | compliant | EAR99 | 8536.41.00.50 | |||||||||||||||||||||||||
|
VR12UXXC-GACXX-3XX-XOR1
Carling Technologies
|
Check for Price | Active | DOUBLE POLE SWITCHES | 0.4VA@28VDC | 0.01 mΩ | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ROCKER | 1500VRMS V | POLYESTER | MOMENTARY | DPDT | ROCKER SWITCH | |||||||||||||||||||||||||||||||||||||||||
|
VR12UXXC-AXCXX-3XX-XOR1
Carling Technologies
|
Check for Price | Active | DOUBLE POLE SWITCHES | 0.4VA@28VDC | 0.01 mΩ | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ROCKER | 1500VRMS V | POLYESTER | MOMENTARY | DPDT | ROCKER SWITCH | 0.505 inch |