Filter Your Search
1 - 2 of 2 results
|
INA204AIPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 15 nA | 2.8 mA | 1.3 µs | 2 | OPERATIONAL AMPLIFIER | 12 V | 10 nA | OPEN-DRAIN | 18 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
INA204AIPWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 mV | 15 nA | 2.8 mA | 1.3 µs | 2 | OPERATIONAL AMPLIFIER | 12 V | 16 µA | OPEN-DRAIN | 18 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |