Filter Your Search
1 - 10 of 4,852 results
|
LSXND5050WKTR47NMG
TAIYO YUDEN
|
$0.0880 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 12 mΩ | 30 % | YES | 100 kHz | 5 A | 230 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | ||||||||
|
NRS5030TR47NMGJ
TAIYO YUDEN
|
$0.0988 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 nH | 13 mΩ | 30 % | YES | 100 kHz | 5 A | 185 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.1 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | EAR99 | 8504.50.80.00 | ||||||
|
NRS5020TR47NMGJ
TAIYO YUDEN
|
$0.1359 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 nH | 14.4 mΩ | 30 % | YES | 100 kHz | 5 A | 230 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | EAR99 | 8504.50.80.00 | ||||||
|
DFE201612E-R24M=P2
Murata Manufacturing Co Ltd
|
$0.1492 | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 19 mΩ | 20 % | YES | 1 MHz | 5 A | METAL ALLOY | 0806 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | EAR99 | 8504.50.80.00 | |||||||||
|
DFE252010F-R22M=P2
Murata Manufacturing Co Ltd
|
$0.1492 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 16 mΩ | 20 % | YES | 5 A | METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | 1 mm | 2.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | ||||||||||||
|
BSCL00160808100K00
Pulse Electronics Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.7 Ω | 10 % | YES | 2 MHz | 5 A | 17 MHz | Ferrite | 30 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
BSCL00160808100L00
Pulse Electronics Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.7 Ω | 15 % | YES | 2 MHz | 5 A | 17 MHz | Ferrite | 30 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
BSCL00160808100M00
Pulse Electronics Corporation
|
$0.1535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.7 Ω | 20 % | YES | 2 MHz | 5 A | 17 MHz | Ferrite | 30 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
SRN4012BTA-R68M
Bourns Inc
|
$0.1539 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 43 mΩ | 20 % | YES | 100 kHz | 5 A | 188 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | Q FACTOR IS MEASURED AT 1 MHZ | e2 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | Bourns | EAR99 | 8504.50.80.00 | ||
|
VLS5045EX-1R5N
TDK Corporation
|
$0.1709 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 17 mΩ | 30 % | YES | 100 kHz | 5 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT :30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 5 mm | 5 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 |