Filter Your Search
1 - 10 of 1,143 results
|
LCXND6060WHL3R0NMG
TAIYO YUDEN
|
$0.1322 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 23 mΩ | 30 % | YES | 100 kHz | 3.4 A | 55 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | |||||||||
|
LCXND6060YEL3R0NMG
TAIYO YUDEN
|
$0.1659 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 24 mΩ | 30 % | YES | 100 kHz | 3.3 A | 45 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | ||||||||
|
SRN6028C-3R0Y
Bourns Inc
|
$0.1700 | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 22.5 mΩ | 30 % | YES | 100 kHz | 3.9 A | 57 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.6 mm | 6 mm | 6 mm | BOURNS INC | CHIP | unknown | Bourns | |||||||||
|
NR6028T3R0N
TAIYO YUDEN
|
$0.1915 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3 µH | 29.9 mΩ | 30 % | YES | 100 kHz | 3.4 A | 55 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | EAR99 | 8504.50.80.00 | |||||||
|
NRS6028T3R0NMGJ
TAIYO YUDEN
|
$0.2020 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3 µH | 29.9 mΩ | 30 % | YES | 100 kHz | 3.4 A | 55 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | 2424 | compliant | TAIYO YUDEN | EAR99 | 8504.50.80.00 | |||||||
|
AISC-1210-3R0J-T
Abracon Corporation
|
$0.2140 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 3.12 Ω | 5 % | YES | 7.9 MHz | 300 mA | 110 MHz | Ceramic | 20 | 1411 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 25 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.7 mm | 3.65 mm | 2.95 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | |||||
|
NR6045T3R0N
TAIYO YUDEN
|
$0.2383 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3 µH | 31.2 mΩ | 30 % | YES | 100 kHz | 3.2 A | 45 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | 2424 | compliant | TAIYO YUDEN | EAR99 | 8504.50.80.00 | |||||
|
BWVS006060453R0M00
Pulse Electronics Corporation
|
$0.2410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 22 mΩ | 20 % | YES | 100 kHz | 3.96 A | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||
|
BWVS006060453R0T00
Pulse Electronics Corporation
|
$0.2410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 22 mΩ | 30 % | YES | 100 kHz | 3.96 A | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||
|
AWVS006060453R0T00
Pulse Electronics Corporation
|
$0.2955 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 22 mΩ | 30 % | YES | 100 kHz | 3.9 A | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | PULSE ELECTRONICS CORP | CHIP | compliant |