Filter Your Search
1 - 10 of 26,255 results
|
MLZ2012M100HT000
TDK Corporation
|
$0.0159 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 680 mΩ | 20 % | YES | 2 MHz | 300 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MCFT000188
SPC Multicomp
|
$0.0256 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.105 Ω | 10 % | YES | 2.52 MHz | 220 mA | 28 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCFT000203
SPC Multicomp
|
$0.0258 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 2.52 MHz | 250 mA | 20 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCFT000163
SPC Multicomp
|
$0.0269 | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.7 Ω | YES | 7.96 MHz | 400 mA | 31 MHz | FERRITE | 14 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP, 0805 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LBR2012T100M
TAIYO YUDEN
|
$0.0286 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 468 mΩ | 20 % | YES | 2.52 MHz | 150 mA | 32 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LSQNA251818T100K
TAIYO YUDEN
|
$0.0358 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 250 mΩ | 10 % | YES | 2.52 MHz | 820 mA | 30 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | |||||||||
|
CV201210-100K
Bourns Inc
|
$0.0379 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.15 Ω | 10 % | YES | 2 MHz | 15 mA | 24 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CBC2012T100M
TAIYO YUDEN
|
$0.0426 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 1.56 Ω | 20 % | YES | 2.52 MHz | 240 mA | 40 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
MCSD54-100MU
SPC Multicomp
|
$0.0438 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.44 A | FERRITE | 2320 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | ONE SURFACE | 4.5 mm | SPC TECHNOLOGY/ MULTICOMP | 2320 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
LSQBB160808T100M
TAIYO YUDEN
|
$0.0441 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 360 mΩ | 20 % | YES | 2.52 MHz | 80 mA | 32 MHz | Ferrite | 0603 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant |