Filter Your Search
1 - 10 of 889 results
|
AP1184S725L
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | 3.2 V | 2.5 V | 4 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G7 | Not Qualified | 150 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.87 mm | 1.8 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | LEAD FREE, SOP-8/7 | 8/7 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
AP13930TW
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 3.45 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 900 µm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LEAD FREE, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP1187S7
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 15.5 V | 1.25 V | R-PDSO-G7 | Not Qualified | 150 °C | 7 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.87 mm | 1.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | HLSOP, | 7 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
AP130-15W
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 5 V | 1.5 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.04 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AP1084DA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.25 V | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252AB | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
AP1117K50A
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 6.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 9.97 mm | 4.83 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AP131-20TWA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 5 V | 2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.04 V | 1.96 V | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 900 µm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LEAD FREE, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AP1122EA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 2.5 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.224 V | 1.176 V | 2 % | R-PDSO-G4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-223 | SOP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
AP1115BY25
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 4 V | 2.5 V | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-F3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AP1119Y12LA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 18 V | 13.5 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 12.24 V | 11.76 V | R-PDSO-F5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |