Filter Your Search
1 - 10 of 2,463 results
|
IDT79RV3081-25PF9
Integrated Device Technology Inc
|
Check for Price | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | CACHE COHERENCY | NO | FLOATING POINT | YES | NO | 6 | 425 mA | 3.465 V | 3.135 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
IDT79R3610033MS
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 32 | 26 | 33 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | NO | 600 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.86 mm | 27.69 mm | 27.69 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | CAVITY DOWN, MQUAD-208 | 208 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
IDT79R4650-100DPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 64 | 100 MHz | 64 | 64 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
79RC64T574250DZI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 250 MHz | 64 | 64 | 125 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 880 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | QFP | QFP128,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP-128 | 128 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
79R3000-12GB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 12 MHz | 32 | 32 | 80 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 5.25 V | 4.75 V | MILITARY | S-XPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
IDT79RC32438-200BBI
Integrated Device Technology Inc
|
Check for Price | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA80C85B-3MP
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 26 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
IDT79R3051E-25J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 6 | 400 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
IDT79RV3041-33J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 0 | 32 | 32 | 66.66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 225 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.2862 mm | 29.2862 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
79RC32V364100DAI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32 | 100 MHz | 32 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 300 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 |