Filter Your Search
1 - 10 of 10 results
|
SCI7654M0A
Seiko Epson Corporation
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | YES | QUADRUPLER | 16 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.4 mm | 1.7 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SCI7654C0A
Seiko Epson Corporation
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | NO | QUADRUPLER | 16 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SCI7654C0A
Epson Electronics America Inc
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | NO | QUADRUPLER | 16 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||
|
S1F76540C0A0
Epson Electronics America Inc
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | NO | QUADRUPLER | 28 kHz | TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||
|
SCI7654DOA
Epson Electronics America Inc
|
Check for Price | Obsolete | -22 V | -11 V | -2 V | 800 µA | YES | QUADRUPLER | 16 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | X-XUUC-N16 | Not Qualified | 85 °C | -30 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
S1F76540M0A0
Seiko Epson Corporation
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | YES | QUADRUPLER | 28 kHz | TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.4 mm | 6.6 mm | 1.7 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SCI7654M0A
Epson Electronics America Inc
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | YES | QUADRUPLER | 16 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.4 mm | 1.7 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
S1F76540C0A0
Seiko Epson Corporation
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | NO | QUADRUPLER | 28 kHz | TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SCI7654MOA
Epson Electronics America Inc
|
Check for Price | No | Obsolete | -22 V | -11 V | -2 V | 10 mA | 800 µA | YES | QUADRUPLER | 16 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | S-MOS SYSTEMS | SSOP, SOP16,.25,32 | unknown | EAR99 | 8542.39.00.01 | SSOP2 | 16 | |||||||
|
S1F76540M0A0
Epson Electronics America Inc
|
Check for Price | Obsolete | -5 V | -5.5 V | -2.4 V | YES | QUADRUPLER | 28 kHz | TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.4 mm | 6.6 mm | 1.7 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |