Filter Your Search
1 - 10 of 1,234 results
|
D0700AUT2A
AMD
|
Check for Price | Obsolete | 64 | 700 MHz | 64 | 15 | 700 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.1 V | R-PPGA-P462 | Not Qualified | 462 | PLASTIC/EPOXY | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
D0650ANQ1B
AMD
|
Check for Price | No | Obsolete | 64 | 650 MHz | 64 | 15 | 650 MHz | NO | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 18.2 A | 2.3 V | 1.3 V | R-PPGA-P462 | Not Qualified | e0 | 462 | PLASTIC/EPOXY | IPGA | SPGA462,37X37 | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
80502850256
Intel Corporation
|
Check for Price | Active | 32 | 850 MHz | 64 | 34 | 850 MHz | NO | 1.65 V | MICROPROCESSOR | CMOS | YES | YES | YES | S-CPGA-P370 | Not Qualified | 85 °C | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.089 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, | 370 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
D0550ASQ2A
AMD
|
Check for Price | Obsolete | 64 | 550 MHz | 64 | 15 | 550 MHz | NO | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 2 V | 1 V | R-CPGA-P462 | Not Qualified | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
D0600ASR1B
AMD
|
Check for Price | No | Obsolete | 64 | 600 MHz | 64 | 15 | 600 MHz | NO | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 17 A | 2 V | 1 V | R-PPGA-P462 | Not Qualified | e0 | 462 | PLASTIC/EPOXY | IPGA | SPGA462,37X37 | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
D0550AUT1B
AMD
|
Check for Price | No | Obsolete | 64 | 550 MHz | 64 | 15 | 550 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 15.8 A | 2.1 V | 1.1 V | R-CPGA-P462 | Not Qualified | e0 | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
D650AUQ2A
AMD
|
Check for Price | Obsolete | 32 | 650 MHz | 64 | 15 | 100 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.5 V | R-CPGA-P462 | Not Qualified | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
RB80526PY550256
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 550 MHz | 64 | 32 | 133 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 250 mA | S-CPGA-P370 | Not Qualified | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA370,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.978 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA370,37X37 | 370 | unknown | 3A991.A.2 | 8473.30.11.80 | ||||||||
|
A1000APX3A
AMD
|
Check for Price | No | No | Obsolete | 32 | 1 GHz | 64 | 100 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.85 V | 1.65 V | S-CPGA-P462 | Not Qualified | e0 | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
D0600AUT1A
AMD
|
Check for Price | Obsolete | 64 | 600 MHz | 64 | 15 | 600 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.1 V | R-PPGA-P462 | Not Qualified | 462 | PLASTIC/EPOXY | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 |