Filter Your Search
1 - 1 of 1 results
|
IR3086MTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | YES | VOLTAGE-MODE | 2.5 A | ANALOG CIRCUIT | 1 | 14 V | 8.4 V | 1 MHz | S-XQCC-N20 | Not Qualified | e0 | 2 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERNATIONAL RECTIFIER CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | 8542.39.00.01 |