Filter Your Search
1 - 2 of 2 results
|
IR3311
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 1 | 70 A | 80 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE | 27 A | 28 V | 6 V | NO | R-PSFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | TO-220, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
IR3311S
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 1 | 70 A | 80 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE | 18 A | 28 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e0 | 1 | 225 | 30 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 10.4 mm | 4.55 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | compliant | EAR99 | 8542.39.00.01 |