Filter Your Search
1 - 4 of 4 results
|
IR3621F
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e0 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR3621FPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR3621FTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e0 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR3621FTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | LEAD FREE, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |