Filter Your Search
1 - 10 of 264 results
|
IRF540NSTRRPBF
Infineon Technologies AG
|
$0.4114 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33 A | 44 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 185 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 1996-04-01 | Infineon | |||||||||
|
IRF540NPBF
Infineon Technologies AG
|
$0.5090 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 33 A | 44 mΩ | HIGH RELIABILITY | 185 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||
|
IRF540ZPBF
Infineon Technologies AG
|
$0.6848 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 36 A | 26.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 91 W | 140 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | ||||||||||
|
IRF540NSTRLPBF
Infineon Technologies AG
|
$0.7155 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33 A | 44 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 185 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-263 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||||
|
IRF540NSPBF
Infineon Technologies AG
|
$0.9759 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33 A | 44 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 185 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 110 A | SWITCHING | SILICON | TO-263 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | |||||||||
|
IRF540PBF
Vishay Intertechnologies
|
$1.0372 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 28 A | 77 mΩ | AVALANCHE RATED | 230 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | TO-220AB | 3 | ||||||||
|
IRF540ZLPBF
Infineon Technologies AG
|
$1.0522 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 36 A | 26.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 W | 140 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||
|
IRF540NLPBF
Infineon Technologies AG
|
$1.0964 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 33 A | 44 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 185 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | Infineon | |||||||||
|
IRF540SPBF
Vishay Intertechnologies
|
$1.1254 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 28 A | 77 mΩ | AVALANCHE RATED | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 110 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Vishay | D2PAK | 3 | |||||||||
|
IRF540
onsemi
|
$1.2440 | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 27 A | 70 mΩ | LEADFORM OPTIONS ARE AVAILABLE | 365 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 95 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 235 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221A-09, 3 PIN | not_compliant | EAR99 | onsemi | TO-220AB | 3 | CASE 221A-09 |