Filter Your Search
1 - 10 of 41 results
|
IRF1405ZPBF
Infineon Technologies AG
|
$1.3339 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 4.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 600 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||
|
IRF1405ZSTRL-7P
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 55 V | 1 | 120 A | 4.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 810 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 590 A | SWITCHING | SILICON | R-PSSO-G6 | e0 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | D2PAK-7 | 7 | ||||||||
|
AUIRF1405ZS
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 150 A | 4.9 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 270 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 600 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | D2PAK | |||||
|
IRF1405ZPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 4.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 600 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | 3 | TO-220AB | ||||
|
IRF1405ZS-7PPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 55 V | 1 | 120 A | 4.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 810 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 590 A | SWITCHING | SILICON | R-PSSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | LEAD FREE, D2PAK-7 | 7 | |||||
|
IRF1405ZL-7P
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 55 V | 1 | 120 A | 4.9 mΩ | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 590 A | SWITCHING | SILICON | R-PSIP-T7 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | IN-LINE, R-PSIP-T7 | 7 | D2PAK | ||||||||||
|
IRF1405ZSTRL
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 75 A | 4.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 600 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | 3 | D2PAK | |||
|
AUIRF1405ZS-7P
International Rectifier
|
Check for Price | Transferred | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
IRF1405ZS-7P
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 55 V | 1 | 120 A | 4.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 810 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 590 A | SWITCHING | SILICON | R-PSSO-G6 | e0 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | D2PAK-7 | |||||||||
|
IRF1405ZSTRL7PP
International Rectifier
|
Check for Price | No | Transferred | NOT SPECIFIED | NOT SPECIFIED | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , |