Filter Your Search
1 - 2 of 2 results
|
IRFH5006TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 21 A | 4.1 mΩ | 285 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 400 A | SWITCHING | SILICON | R-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | NO LEAD | DUAL | INTERNATIONAL RECTIFIER CORP | QFN | 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | 8 | not_compliant | EAR99 | ||||
|
IRFH5006TRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 21 A | 4.1 mΩ | 285 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 400 A | SWITCHING | SILICON | R-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon |