Filter Your Search
1 - 10 of 10 results
|
IRS21834STRPBF
Infineon Technologies AG
|
$1.7344 | Yes | Active | 15 V | 1.9 A | 330 ns | 270 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IRS21834PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 1.9 A | 330 ns | 270 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
IRS21834STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 1.9 A | 330 ns | 270 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||
|
IRS21834SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 1.9 A | 330 ns | 270 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||
|
IRS21834S
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 2 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IRS21834
International Rectifier
|
Check for Price | No | Transferred | 15 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERNATIONAL RECTIFIER CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IRS21834S
International Rectifier
|
Check for Price | No | Transferred | 15 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IRS21834PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 1.9 A | 330 ns | 270 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IRS21834
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
IRS21834SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 1.9 A | 330 ns | 270 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Infineon |