Parametric results for: iru3039 evaluation board ... under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: iru3039
Select parts from the table below to compare.
Compare
Compare
IRU3039CHTR
International Rectifier
Check for Price No Obsolete 5 V 20 V 4.75 V YES BUCK 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MOS COMMERCIAL S-XQCC-N20 e0 Not Qualified 70 °C 20 UNSPECIFIED HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm QUAD 5 mm 5 mm 1 mm INTERNATIONAL RECTIFIER CORP QFN 5 X 5 MM, MLPQ-20 20 unknown EAR99 8542.39.00.01
IRU3039CHPBF
International Rectifier
Check for Price Yes Yes Obsolete 5 V 20 V 4.75 V YES BUCK 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MOS COMMERCIAL S-XQCC-N20 e3 Not Qualified 70 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 5 mm 5 mm 1 mm INTERNATIONAL RECTIFIER CORP QFN HVQCCN, LCC20,.20SQ,25 20 compliant EAR99 8542.39.00.01
IRU3039CHTRPBF
International Rectifier
Check for Price Yes Obsolete 5 V 20 V 4.75 V YES BUCK 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MOS COMMERCIAL S-XQCC-N20 e3 Not Qualified 70 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 5 mm 5 mm 1 mm INTERNATIONAL RECTIFIER CORP QFN HVQCCN, LCC20,.20SQ,25 20 compliant EAR99 8542.39.00.01
IRU3039CH
International Rectifier
Check for Price No Obsolete 5 V 20 V 4.75 V YES BUCK 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-XQCC-N20 e0 Not Qualified 2 70 °C 20 UNSPECIFIED HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm QUAD 5 mm 5 mm 1 mm INTERNATIONAL RECTIFIER CORP QFN HVQCCN, LCC20,.20SQ,25 20 unknown EAR99 8542.39.00.01