Filter Your Search
1 - 1 of 1 results
|
IS25WD040-JNLE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 20 | 200000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 10 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 |