Filter Your Search
1 - 3 of 3 results
|
IS43QR16256B-083RBLI-TR
Integrated Silicon Solution Inc
|
$9.0800 | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.2 V | 1.2005 GHz | 8192 | DUAL BANK PAGE BURST | DDR4 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 8 | 58 mA | 375 µA | 1.26 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 3 | 95 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 7.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-96 | compliant | Integrated Silicon Solution Inc. | ||||||
|
IS43QR16256B-083RBL
Integrated Silicon Solution Inc
|
$9.9134 | Active | 4.295 Gbit | 16 | 256MX16 | 1.2 V | 1.2005 GHz | DUAL BANK PAGE BURST | DDR4 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 8 | 58 mA | 1.14 V | 375 µA | 1.26 V | 1.14 V | CMOS | OTHER | R-PBGA-B96 | 95 °C | 260 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 7.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-96 | unknown | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.36 | |||||||||
|
IS43QR16256B-083RBLI
Integrated Silicon Solution Inc
|
$10.3472 | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.2 V | 1.2005 GHz | 8192 | DUAL BANK PAGE BURST | DDR4 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 8 | 58 mA | 1.14 V | 375 µA | 1.26 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 95 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 7.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-96 | compliant | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.36 |