Filter Your Search
1 - 2 of 2 results
|
IS65WV102416EBLL-55BLA3
Integrated Silicon Solution Inc
|
$11.2049 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 65 µA | 1.5 V | 12 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS65WV102416EBLL-55BLA3-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 65 µA | 1.5 V | 12 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |