Filter Your Search
1 - 6 of 6 results
|
ISL6402AIRZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | BUCK | 1.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | 5 X 5 MM, GREEN, PLASTIC, MO-220VHHD-1, QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL6402AIRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | 60 mA | YES | BUCK | 1.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | 5 X 5 MM, GREEN, PLASTIC, MO-220VHHD-1, QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6402AIRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 5.6 V | 60 mA | YES | BUCK | 1.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 28 | unknown | ||||||||
|
ISL6402AIRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | 60 mA | YES | BUCK | 1.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6402AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 1.4 MHz | ALSO OPERATE WITH 5V BUT THIS 5V IS FROM... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | |||||||||||
|
ISL6402AIRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 1.4 MHz | ALSO OPERATE WITH 5V BUT THIS 5V IS FROM... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 |