Filter Your Search
1 - 4 of 4 results
|
ISL6423BEVEZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 980 mA | 12 V | 8 mA | YES | BOOST | 484 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G28 | e3 | Not Qualified | 2 | 85 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153-AET, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6423BEVEZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 980 mA | 12 V | 8 mA | YES | BOOST | 484 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G28 | e3 | Not Qualified | 2 | 85 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6423BEVEZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.3 V | 14 V | 8 V | 980 mA | YES | BOOST | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N24 | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | |||||||||||||
|
ISL6423BEVEZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 |