Filter Your Search
1 - 2 of 2 results
|
ISL65426IRZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.5 V | 3 V | 1 A | YES | PHASE-SHIFT | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N50 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 50 | PLASTIC/EPOXY | HVQCCN | LCC50,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 10 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-50 | 50 | L50.5X10 | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | Renesas Electronics | |||
|
ISL65426IRZA-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.5 V | 2.375 V | 6 A | YES | BUCK | 1.15 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N50 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 50 | PLASTIC/EPOXY | HVQCCN | LCC50,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 10 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC50,.2X.4,20 | 50 | compliant | EAR99 | 8542.39.00.01 |