Filter Your Search
1 - 4 of 4 results
|
ISL9104AIRUWZ-T7A
Renesas Electronics Corporation
|
$1.2840 | Yes | Active | 3.6 V | 800 mV | 6 V | 2.7 V | 1.35 A | YES | BUCK | 4.9 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VQCCN | SOLCC6,.06,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 1.6 mm | 550 µm | RENESAS ELECTRONICS CORP | uTDFN | VQCCN, | 6 | L6.1.6X1.6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
ISL9104AIRUWZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 800 mV | 6 V | 2.7 V | 1.35 A | YES | BUCK | 4.9 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VQCCN | SOLCC6,.06,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 1.6 mm | 550 µm | INTERSIL CORP | uTDFN | VQCCN, SOLCC6,.06,20 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL9104AIRUWZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 800 mV | 6 V | 2.7 V | 1.35 A | YES | BUCK | 4.9 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VQCCN | SOLCC6,.06,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 1.6 mm | 550 µm | INTERSIL CORP | uTDFN | VQCCN, SOLCC6,.06,20 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL9104AIRUWZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 6 V | 2.7 V | 1.35 A | YES | BUCK | 4.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 550 µm | RENESAS ELECTRONICS CORP | uTDFN | UTDFN-6 | 6 | L6.1.6X1.6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2017-10-26 |