Filter Your Search
1 - 4 of 4 results
|
ISL97516IUZ-TK
Renesas Electronics Corporation
|
$2.1919 | Yes | Yes | Active | 3.3 V | 5.5 V | 2.3 V | YES | BOOST | 1.5 MHz | OUTPU IN ADJUSTABLE MODE IS 5 TO 25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | MSOP-8 | 8 | M8.118A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL97516IUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 2.3 V | YES | BOOST | 1.5 MHz | OUTPU IN ADJUSTABLE MODE IS 5 TO 25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | MSOP-8 | 8 | M8.118A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL97516IUZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 5.5 V | 2.3 V | 2 A | YES | BOOST | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 25 VOLTS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL97516IUZ-TK
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.3 V | 2 A | YES | BOOST | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 25 VOLTS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |