Filter Your Search
1 - 3 of 3 results
|
ISO122JP
Texas Instruments
|
$19.5041 | No | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.02 % | 18 V | OTHER | 0.05 | 1 | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/16,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16/4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
ISO122JPE4
Texas Instruments
|
Check for Price | No | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.02 % | 18 V | OTHER | 0.05 | 1 | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/16,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.005 mm | TEXAS INSTRUMENTS INC | SOIC | DIP, DIP8/16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
ISO122JP
Burr-Brown Corp
|
Check for Price | No | Transferred | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP8/16,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-16 | unknown |