Filter Your Search
1 - 10 of 582 results
|
5962-9554301QXX
National Semiconductor Corporation
|
Check for Price | Obsolete | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | 100 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
MC68452P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68452P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
P82289-8
Intel Corporation
|
Check for Price | No | Obsolete | MULTIBUS; 80286 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | |||||||||||
|
IR82C89
Renesas Electronics Corporation
|
Check for Price | Active | 80C88; 8088; 80C86; 8086 | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | 8542.31.00.01 | ||||||||||||||
|
D8289-1
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 186; IAPX 86; IAPX 88 | 10 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 165 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||
|
VME1220AP-45
Avago Technologies
|
Check for Price | No | Active | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AVAGO TECHNOLOGIES INC | DIP, DIP24,.3 | compliant | 8542.31.00.01 | |||||||||||||
|
VME1220AP-35
Broadcom Limited
|
Check for Price | No | Active | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROADCOM INC | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
MD82C88/B
Intersil Corporation
|
Check for Price | No | No | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 20 | |||||
|
MR82C89/883
Renesas Electronics Corporation
|
Check for Price | Active | 80C88; 8088; 80C86; 8086 | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | 3A001.A.2.C | 8542.31.00.01 |