Filter Your Search
1 - 10 of 25 results
|
2162Q16-U
THAT Corporation
|
$5.9007 | Contact Manufacturer | THAT CORP | , | unknown | 8542.39.00.01 | THAT CORPORATION | ||||||||||||||||||||||||||||||||||
|
1200S08-UR
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | YES | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDSO-G8 | 1 | 85 °C | 250 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | THAT CORP | SOP, | unknown | 8542.39.00.01 | THAT CORPORATION | ||||||||
|
1200S08-U
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | YES | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDSO-G8 | 1 | 85 °C | 250 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | THAT CORP | SOP, | unknown | 8542.39.00.01 | THAT CORPORATION | ||||||||
|
1240P08-U
THAT Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDIP-T8 | e4 | 1 | 85 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 4.32 mm | 7.62 mm | THAT CORP | DIP, | unknown | 8542.39.00.01 | THAT CORPORATION | DIP | 8 | ||||
|
THAT1200S
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | YES | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDSO-G8 | 1 | 85 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | THAT CORP | SOP-8 | unknown | 8542.39.00.01 | THAT CORPORATION | |||||||
|
1206S08-U
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | YES | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDSO-G8 | 1 | 85 °C | 250 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | THAT CORP | SOP, | unknown | 8542.39.00.01 | THAT CORPORATION | ||||||||
|
1206P08-U
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDIP-T8 | 1 | 85 °C | 250 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 4.32 mm | 7.62 mm | THAT CORP | DIP, | unknown | 8542.39.00.01 | THAT CORPORATION | ||||||||
|
THAT1206P
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDIP-T8 | 1 | 85 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 4.32 mm | 7.62 mm | THAT CORP | DIP-8 | unknown | 8542.39.00.01 | THAT CORPORATION | |||||||
|
THAT1206S
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | YES | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDSO-G8 | 1 | 85 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | THAT CORP | SOP-8 | compliant | 8542.39.00.01 | ||||||||
|
1203P08-U
THAT Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | -3 V | 1 | 18 V | 3 V | OTHER | R-PDIP-T8 | 1 | 85 °C | 250 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 4.32 mm | 7.62 mm | THAT CORP | DIP, | unknown | 8542.39.00.01 | THAT CORPORATION |