Filter Your Search
1 - 2 of 2 results
|
IXTP48N20T
IXYS Corporation
|
$1.8982 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 48 A | 50 mΩ | AVALANCHE RATED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 130 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | ||||||||
|
IXTP48N20T
Littelfuse Inc
|
$3.0475 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 48 A | 50 mΩ | AVALANCHE RATED | 500 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 130 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |