Filter Your Search
1 - 10 of 117 results
|
JAN1N6620
Microchip Technology Inc
|
$7.0498 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||
|
JAN1N6624
Microchip Technology Inc
|
$11.2691 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 900 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||
|
JAN1N6627
Microchip Technology Inc
|
$11.2691 | No | Active | 1.75 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||
|
JAN1N6623
Microchip Technology Inc
|
$11.2691 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||
|
JAN1N6625
Microchip Technology Inc
|
$11.2691 | No | Active | 1 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||
|
JAN1N6621
Microchip Technology Inc
|
$11.2691 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||
|
JAN1N6626
Microchip Technology Inc
|
$11.2691 | No | Active | 1.75 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||
|
JAN1N6622
Microchip Technology Inc
|
$11.2691 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||
|
JAN1N6623US
Microchip Technology Inc
|
$12.1086 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | |||||
|
JAN1N6628
Microchip Technology Inc
|
$13.2315 | No | Active | 1.75 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant |