Filter Your Search
1 - 2 of 2 results
|
JANTXV1N5803
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 A | 25 ns | 1 µA | SILICON | 80 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 35 A | 1 | 75 V | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||
|
JANTXV1N5803US
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/477 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | 2 | compliant | EAR99 |