Filter Your Search
1 - 10 of 450,024 results
|
Q27.120-JXS21-8-10/13-T1-FU-WA-LF
Jauch Quartz America
|
Check for Price | Active | 27.12 MHz | 10 ppm | 0.0013 % | 1 PPM/FIRST YEAR | 25 Ω | 8 pF | 2.0mm X 1.6mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm X 1.6mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q-38.0-UM-1-23-5/25-SMC
Jauch Quartz America
|
Check for Price | Obsolete | JAUCH QUARTZ GMBH | compliant | ||||||||||||||||||||||||
|
O-103.0-JC08-3-A-3.3V
Jauch Quartz America
|
Check for Price | Obsolete | JAUCH QUARTZ GMBH | compliant | ||||||||||||||||||||||||
|
Q14.0-SMU2-S-50/50-T1-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 14 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 11.5mm x 4.8mm x 3.0mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT; TF-16949 | 100 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 11.5mm x 4.8mm x 3.0mm | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
Q16.0-SMU4-20-30/50-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 20 pF | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q-50.0-UM-1-23-5/25-SMC
Jauch Quartz America
|
Check for Price | Obsolete | JAUCH QUARTZ GMBH | compliant | ||||||||||||||||||||||||
|
Q40.0-JXG75P2-30-50/30-HMR
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 40 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 11 Ω | 30 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
Q9.999-JXG53P2-10-30/100-T1-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 9.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 180 Ω | 10 pF | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q60.0-SMU2-12-20/30-3OT
Jauch Quartz America
|
Check for Price | No | No | Active | 60 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | L11.5XB4.8XH3.0 (mm)/L0.453XB0.189XH0.118 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.0 (mm)/L0.453XB0.189XH0.118 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | |||||
|
Q27.0-SMU3-32-30/150-T3-3OT-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 27 MHz | 30 ppm | 0.015 % | 5 PPM/FIRST YEAR | 60 Ω | 32 pF | 11.5mm x 4.8mm x 4.0mm | 125 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT; TF-16949 | 100 µW | e2 | -40 °C | 125 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 11.5mm x 4.8mm x 4.0mm | JAUCH QUARTZ GMBH | ROHS COMPLIANT, 2 PIN | compliant | 8541.60.00.60 |