Filter Your Search
1 - 4 of 4 results
|
JI51011-S003
Foxconn
|
Check for Price | Active | 8 | 1 | 2.54 mm | 3 | 50 mΩ | 1.5 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ45 | 1000VAC V | NO | 2.224 N | 1 | POLARIZED HOUSING | 2.224 N | NO | NO | NO | UL | 94V-0 | 70 °C | COMPLIANT BOARDLOCK & PEGS | JACK | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.536 inch | 0.826 inch | 0.61 inch | 0.126 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
JI51011-S001
Foxconn
|
Check for Price | Active | 8 | 1 | 2.54 mm | 3 | 50 mΩ | 1.5 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ45 | 1000VAC V | NO | 2.224 N | 1 | POLARIZED HOUSING | 2.224 N | NO | NO | NO | UL | 94V-0 | 70 °C | COMPLIANT BOARDLOCK & PEGS | JACK | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.536 inch | 0.826 inch | 0.61 inch | 0.126 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
JI51011-S002
Foxconn
|
Check for Price | Active | 8 | 1 | 2.54 mm | 3 | 50 mΩ | 1.5 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ45 | 1000VAC V | NO | 2.224 N | 1 | POLARIZED HOUSING | 2.224 N | NO | NO | NO | UL | 94V-0 | 70 °C | COMPLIANT BOARDLOCK & PEGS | JACK | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.536 inch | 0.826 inch | 0.61 inch | 0.126 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
JI51011-S004
Foxconn
|
Check for Price | Active | 8 | 1 | 2.54 mm | 3 | 50 mΩ | 1.5 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ45 | 1000VAC V | NO | 2.224 N | 1 | POLARIZED HOUSING | 2.224 N | NO | NO | NO | UL | 94V-0 | 70 °C | COMPLIANT BOARDLOCK & PEGS | JACK | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.536 inch | 0.826 inch | 0.61 inch | 0.09 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |