Parametric results for: jlln-110 under Electric Fuses

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: jlln110
Select parts from the table below to compare.
Compare
Compare
JLLN110.X
Littelfuse Inc
$41.1109 Yes Active 300 V 125 V 110 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 20000 A 200 kA CE; CSA; CUL; UL INLINE/HOLDER BULK NO TAB/BLADE 61.9 mm 27 mm LITTELFUSE INC unknown LITTELFUSE
JLLN110.XXP
Littelfuse Inc
$45.9413 Yes Active 300 V 125 V 110 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 20000 A 200 kA CE; CSA; CUL; UL INLINE/HOLDER BULK NO TAB/BLADE 61.9 mm 27 mm LITTELFUSE INC unknown LITTELFUSE
JLLN1100X
Littelfuse Inc
$440.6789 Yes Active 300 V 125 V 1.1 kA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 20000 A 200 kA CE; CUL; UL INLINE/HOLDER BULK NO TAB/BLADE 101.6 mm 63.5 mm LITTELFUSE INC unknown LITTELFUSE
JLLN110
Littelfuse Inc
Check for Price Yes Active 300 V 125 V 110 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 20000 A 200 kA CE; CSA; CUL; UL INLINE/HOLDER BULK NO TAB/BLADE 61.9 mm 27 mm LITTELFUSE INC unknown ROHS COMPLIANT EAR99
JLLN1100P
Littelfuse Inc
Check for Price Yes Active 300 V 125 V 1.1 kA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 20000 A 200 kA CE; CUL; UL INLINE/HOLDER BULK NO TAB/BLADE 101.6 mm 63.5 mm LITTELFUSE INC unknown
JLLN1100
Littelfuse Inc
Check for Price Yes Active 300 V 125 V 1.1 kA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 20000 A 200 kA CE; CUL; UL INLINE/HOLDER BULK NO TAB/BLADE 101.6 mm 63.5 mm LITTELFUSE INC unknown ROHS COMPLIANT EAR99
JLLN110P
Littelfuse Inc
Check for Price Yes Active 300 V 125 V 110 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 20000 A 200 kA CE; CSA; CUL; UL INLINE/HOLDER BULK NO TAB/BLADE 61.9 mm 27 mm LITTELFUSE INC unknown