Filter Your Search
1 - 10 of 10 results
|
JM38510/10104BPA
Teledyne e2v
|
Check for Price | Active | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
JM38510/10104BPA
onsemi
|
Check for Price | No | Active | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
JM38510/10104BPA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
JM38510/10104BPA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 500 µV | 2 nA | 1 | OPERATIONAL AMPLIFIER | -20 V | 20 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
JM38510/10104BPA
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 2 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | 0.05 V/us | 20 V | MILITARY | 20000 | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||
|
JM38510/10104BPA
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 0.05 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-GDIP-T8 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||
|
JM38510/10104BPA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-GDIP-T8 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
JM38510/10104BPA
Minco Technology Labs LLC
|
Check for Price | Transferred | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS MINCO LLC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
JM38510/10104BPA
Micross Components
|
Check for Price | Active | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
JM38510/10104BPA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 |